Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $398.840 |
Price for:Each
Minimum: 1
Multiple: 1
$398.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPD-IM-7401
Newark Part No.74AH4871
Silicon ManufacturerMicrochip
Silicon Core NumberPD69101
Kit Application TypePower Management
Application Sub TypePower Over Ethernet (POE)
Kit ContentsEval Board PD69101, 54V Desktop Adapter
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board PD69101, 54V Desktop Adapter
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
PD69101
Application Sub Type
Power Over Ethernet (POE)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate