Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F1320-E/P
Newark Part No.92C5005
Product RangePIC18 Family PIC18F1x20 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $4.830 |
Price for:Each
Minimum: 150
Multiple: 25
$724.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F1320-E/P
Newark Part No.92C5005
Product RangePIC18 Family PIC18F1x20 Series Microcontrollers
Technical Datasheet
Base NumberPIC18F1xxx
Product RangePIC18 Family PIC18F1x20 Series Microcontrollers
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size8KB
No. of Pins18Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's16I/O's
Embedded Interface TypeSCI, USART
InterfacesSCI, USART
RAM Memory Size256Byte
ADC Channels7Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18F13xx
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingThrough Hole
Qualification-
Technical Specifications
Base Number
PIC18F1xxx
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
18Pins
IC Case / Package
DIP
Embedded Interface Type
SCI, USART
RAM Memory Size
256Byte
ADC Resolution
10Bit
MCU Series
PIC18F13xx
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Product Range
PIC18 Family PIC18F1x20 Series Microcontrollers
Device Core
PIC18
Program Memory Size
8KB
MCU Case Style
DIP
No. of I/O's
16I/O's
Interfaces
SCI, USART
ADC Channels
7Channels
MCU Family
PIC18
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PIC18F1320-E/P
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate