Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F2580-E/SO
Newark Part No.71J7240
Product RangePIC18 Family PIC18F25xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $9.130 |
Price for:Each
Minimum: 81
Multiple: 27
$739.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F2580-E/SO
Newark Part No.71J7240
Product RangePIC18 Family PIC18F25xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F25xx Series Microcontrollers
Base NumberPIC18F25xx
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's25I/O's
InterfacesECAN, EUSART, I2C, SPI
Embedded Interface TypeECAN, EUSART, I2C, SPI
RAM Memory Size1.5KB
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18F25xx
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
MSL-
Technical Specifications
Product Range
PIC18 Family PIC18F25xx Series Microcontrollers
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
28Pins
MCU Case Style
SOIC
Interfaces
ECAN, EUSART, I2C, SPI
RAM Memory Size
1.5KB
ADC Resolution
10Bit
MCU Series
PIC18F25xx
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Base Number
PIC18F25xx
Device Core
PIC18
Program Memory Size
32KB
IC Case / Package
SOIC
No. of I/O's
25I/O's
Embedded Interface Type
ECAN, EUSART, I2C, SPI
ADC Channels
8Channels
MCU Family
PIC18
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (3)
Alternatives for PIC18F2580-E/SO
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate