Quantity | Price |
---|---|
1+ | $6.070 |
10+ | $5.820 |
25+ | $5.580 |
50+ | $5.400 |
100+ | $5.220 |
357+ | $5.040 |
Product Information
Product Overview
PIC18F87K22-I/PT is a high-performance, 1-Mbit enhanced flash MCU with 12Bit A/D and XLP technology. This 8-bit microcontroller is well-suited for power-constrained and battery-powered applications. The Charge Time Measurement Unit (CTMU) simplifies the design of capacitive touch applications and can enable other applications requiring precise time and/or temperature measurement. Robust features such as wide operating voltage and temperature ranges, high endurance flash program, and data EEPROM make this an excellent microcontroller for rugged automotive and industrial applications. This cost-effective microcontroller has seemingly limitless possibilities in various applications where high performance with low cost is required.
- DC 64MHz operating frequency, 128K program memory (Bytes)
- 65,536 program memory (instructions), 4K data memory (Bytes), 6/5 timers 8/16-Bit
- 48 interrupt sources, 11 timers, 3 comparators, 4K SRAM (bytes), 1K EEPROM (bytes)
- CTMU, RTCC, 7 capture/compare/PWM (CCP) modules, 3 serial communications, 2EUSART
- 24 input channels 12-bit analog-to-digital module, 69 I/O ports, 24ch 12-bit A/D
- POR, BOR, RESET instruction, stack full, stack underflow, active low MCLR, WDT (PWRT, OST) resets
- 75 instructions, 83 with extended instruction set enabled, 7/3PWM CCP/ECCP
- Run: CPU on, peripherals on, idle: CPU off, peripherals on, sleep: CPU off, peripherals off
- Two-speed oscillator start-up, fail-safe clock monitor, power-saving peripheral module disable
- 80-pin TQFP package, operating temperature range from -40°C to 85°C
Technical Specifications
PIC18 Family PIC18FxxK22 Series Microcontrollers
64MHz
80Pins
69I/O's
4KB
12Bit
5.5V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
128KB
TQFP
EUSART, I2C, SPI
24Channels
1.8V
-40°C
Surface Mount
PIC18F K2x
MSL 3 - 168 hours
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate