Quantity | Price |
---|---|
1+ | $4.240 |
Product Information
Product Overview
The PIC18LF1320-I/SS is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 8kB of addressable program memory size, 256bytes of data memory size, 16 general-purpose I/O pins7-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- 32kHz to 8MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timer
- Three 16-bit digital timers
- 1x Enhanced Capture/Compare/PWM (ECCP)
- Local interconnect network (LIN)
- In-Circuit Serial Programming™ (ICSP™)
- 256bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18LF1xxx Series Microcontrollers
PIC18
8KB
SSOP
16I/O's
EUSART
7Channels
PIC18
2V
-40°C
Surface Mount
MSL 1 - Unlimited
40MHz
40MHz
20Pins
SSOP
EUSART
256Byte
10Bit
PIC18F13xx
5.5V
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate