Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoRN2903A-I/RM105Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.77AC3860
Product RangeLoRa Series
Your Part Number
321 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.130 |
Price for:Each
Minimum: 1
Multiple: 1
$22.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN2903A-I/RM105Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.77AC3860
Product RangeLoRa Series
RF ModulationFSK, GFSK, LoRa
Data Rate Max300Kbps
Frequency Max928MHz
Sensitivity dBm-146dBm
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Transmit Power18.5dBm
Module InterfaceI2C, SPI, UART
Supply Current124.4mA
RF Transceiver ApplicationsAutomatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
Product RangeLoRa Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Modulation
FSK, GFSK, LoRa
Frequency Max
928MHz
Supply Voltage Min
2.1V
Transmit Power
18.5dBm
Supply Current
124.4mA
Product Range
LoRa Series
Data Rate Max
300Kbps
Sensitivity dBm
-146dBm
Supply Voltage Max
3.6V
Module Interface
I2C, SPI, UART
RF Transceiver Applications
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHC
No SVHC (04-Feb-2026)
Alternatives for RN2903A-I/RM105
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
