Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoRN4020-V/RMBEC133Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48AC3147
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $18.990 |
| 10+ | $17.900 |
| 100+ | $17.450 |
| 500+ | $15.980 |
| 1000+ | $15.180 |
| 2500+ | $13.620 |
| 10000+ | $13.250 |
Price for:Each
Minimum: 1
Multiple: 1
$18.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN4020-V/RMBEC133Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48AC3147
Bluetooth VersionBluetooth 4.1
Bluetooth Class-
InterfacesSPI, UART
Receiver Sensitivity Rx-92.5 dBm
Supply Voltage Range1.8 V to 3.6 V
Supply Voltage Range1.8 V to 3.6 V
Operating Temperature Range-30 °C to 85 °C
CertificationsCE, FCC, IC, KC, NCC, VCCI
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bluetooth Version
Bluetooth 4.1
Interfaces
SPI, UART
Supply Voltage Range
1.8 V to 3.6 V
Operating Temperature Range
-30 °C to 85 °C
Product Range
-
Bluetooth Class
-
Receiver Sensitivity Rx
-92.5 dBm
Supply Voltage Range
1.8 V to 3.6 V
Certifications
CE, FCC, IC, KC, NCC, VCCI
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RN4020-V/RMBEC133
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
