Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSAM9X60D1G-I/LZBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AM5872
Your Part Number
31 In Stock
36 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.590 |
Price for:Each
Minimum: 1
Multiple: 1
$49.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSAM9X60D1G-I/LZBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AM5872
Processor Core TypeARM Thumb
Core NumberARM926EJ-S
Silicon Family NameSAM9X60
Processor Speed600MHz
RAM Memory Size1GB
Kit ContentsSystem-On-Module, SAM9X
InterfacesCAN, CMOS, I2C, PWM, QSPI, SDMMC, SDIO, SSC
Operating SystemLinux
Operating Temperature Range-40°C to +85°C
Fanless-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Processor Core Type
ARM Thumb
Silicon Family Name
SAM9X60
RAM Memory Size
1GB
Interfaces
CAN, CMOS, I2C, PWM, QSPI, SDMMC, SDIO, SSC
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (04-Feb-2026)
Core Number
ARM926EJ-S
Processor Speed
600MHz
Kit Contents
System-On-Module, SAM9X
Operating System
Linux
Fanless
-
Alternatives for SAM9X60D1G-I/LZB
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
