Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSST26VF032B-104I/SMCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.43Y4518
Product Range3V Serial NOR Flash Memories
Your Part Number
17,052 In Stock
3,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 25+ | $2.350 |
| 100+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST26VF032B-104I/SMCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.43Y4518
Product Range3V Serial NOR Flash Memories
Flash Memory TypeSerial NOR
Memory Size32Mbit
Memory Density32Mbit
Flash Memory Configuration-
Memory Configuration-
IC Interface TypeSPI, SDI, SQI
InterfacesSPI, SDI, SQI
IC Case / PackageSOIJ
Memory Case StyleSOIJ
No. of Pins8Pins
Clock Frequency104MHz
Clock Frequency Max104MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
32Mbit
Memory Configuration
-
Interfaces
SPI, SDI, SQI
Memory Case Style
SOIJ
Clock Frequency
104MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
32Mbit
Flash Memory Configuration
-
IC Interface Type
SPI, SDI, SQI
IC Case / Package
SOIJ
No. of Pins
8Pins
Clock Frequency Max
104MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (04-Feb-2026)
Alternatives for SST26VF032B-104I/SM
1 Product Found
Legislation and Environmental
US ECCN:3A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
