Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSST26VF040A-104I/SNCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AH2258
Product Range3V Serial NOR Flash Memories
Your Part Number
1,004 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.220 |
| 100+ | $1.200 |
| 500+ | $1.170 |
| 1000+ | $1.140 |
| 2500+ | $1.120 |
| 5000+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST26VF040A-104I/SNCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AH2258
Product Range3V Serial NOR Flash Memories
Flash Memory TypeSerial NOR
Memory Size4Mbit
Memory Density4Mbit
Memory Configuration-
Flash Memory Configuration-
InterfacesSPI, SQI
IC Interface TypeSPI, SQI
IC Case / PackageNSOIC
Memory Case StyleNSOIC
No. of Pins8Pins
Clock Frequency Max104MHz
Clock Frequency104MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
4Mbit
Flash Memory Configuration
-
IC Interface Type
SPI, SQI
Memory Case Style
NSOIC
Clock Frequency Max
104MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
4Mbit
Memory Configuration
-
Interfaces
SPI, SQI
IC Case / Package
NSOIC
No. of Pins
8Pins
Clock Frequency
104MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
