Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSY100EPT23LZGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AK9453
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.640 |
| 25+ | $1.510 |
| 50+ | $1.470 |
| 100+ | $1.440 |
| 250+ | $1.420 |
| 500+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY100EPT23LZGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AK9453
No. of Inputs2Inputs
Output Current24mA
Propagation Delay1.9ns
No. of Pins8Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
1.9ns
Logic Case Style
SOIC
Supply Voltage Min
-
Operating Temperature Min
-40°C
Logic Type
Level Translator
SVHC
No SVHC (04-Feb-2026)
Output Current
24mA
No. of Pins
8Pins
IC Case / Package
SOIC
Supply Voltage Max
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
