Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSY58033UMGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.51AK9463
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.730 |
| 5+ | $15.790 |
| 10+ | $14.870 |
| 25+ | $13.940 |
| 50+ | $13.790 |
| 100+ | $13.640 |
| 250+ | $13.370 |
Price for:Each
Minimum: 1
Multiple: 1
$16.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY58033UMGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.51AK9463
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency5.5GHz
Clock IC Case StyleQFN
No. of Outputs8Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
5.5GHz
No. of Outputs
8Outputs
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Clock Buffer Type
Fanout Buffer
Clock IC Case Style
QFN
Supply Voltage Min
3V
IC Case / Package
QFN
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
