Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSY88149NDLMGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51AK9468
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.530 |
| 10+ | $19.710 |
| 25+ | $16.330 |
| 50+ | $14.640 |
| 100+ | $13.590 |
| 250+ | $13.320 |
| 500+ | $13.050 |
Price for:Each
Minimum: 1
Multiple: 1
$22.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY88149NDLMGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51AK9468
Gain Bandwidth Product750MHz
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleQFN
Bandwidth750MHz
Technical Specifications
Gain Bandwidth Product
750MHz
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Bandwidth
750MHz
Supply Voltage Min
3V
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Amplifier Case Style
QFN
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
