Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSY89465UMYCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.51AK9474
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.130 |
| 10+ | $9.300 |
| 25+ | $8.450 |
| 50+ | $8.140 |
| 100+ | $7.830 |
| 250+ | $7.670 |
| 500+ | $7.520 |
Price for:Each
Minimum: 1
Multiple: 1
$10.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY89465UMYCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.51AK9474
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency2GHz
Clock IC Case StyleQFN
No. of Outputs10Outputs
Supply Voltage Min2.375V
Supply Voltage Max2.625V
IC Case / PackageQFN
No. of Pins44Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
2GHz
No. of Outputs
10Outputs
Supply Voltage Max
2.625V
No. of Pins
44Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Clock Buffer Type
Fanout Buffer
Clock IC Case Style
QFN
Supply Voltage Min
2.375V
IC Case / Package
QFN
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Alternatives for SY89465UMY
1 Product Found
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
