Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSY89833LMGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64AH8929
Your Part Number
433 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.540 |
| 25+ | $9.020 |
| 100+ | $8.230 |
Price for:Each
Minimum: 1
Multiple: 1
$10.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY89833LMGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64AH8929
Clock IC TypeFanout Buffer, Translator
Clock Buffer TypeFanout Buffer, Translator
Frequency2GHz
Clock IC Case StyleQFN
No. of Outputs4Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clock IC Type
Fanout Buffer, Translator
Frequency
2GHz
No. of Outputs
4Outputs
Supply Voltage Max
3.6V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Clock Buffer Type
Fanout Buffer, Translator
Clock IC Case Style
QFN
Supply Voltage Min
3V
IC Case / Package
QFN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Alternatives for SY89833LMG
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
