Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSY89876LMGCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK9483
Your Part Number
83 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.540 |
| 10+ | $6.910 |
| 25+ | $6.280 |
| 50+ | $6.050 |
| 100+ | $5.820 |
| 250+ | $5.700 |
| 500+ | $5.590 |
Price for:Each
Minimum: 1
Multiple: 1
$7.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY89876LMGCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK9483
Clock IC TypeClock Divider, Fanout Buffer
Clock Buffer TypeClock Divider, Fanout Buffer
Frequency2.5GHz
Clock IC Case StyleMLF
No. of Outputs2Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageMLF
No. of Pins16Pins
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clock IC Type
Clock Divider, Fanout Buffer
Frequency
2.5GHz
No. of Outputs
2Outputs
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Clock Buffer Type
Clock Divider, Fanout Buffer
Clock IC Case Style
MLF
Supply Voltage Min
3V
IC Case / Package
MLF
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
