Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC622VATCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AC2936
Your Part Number
232 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.440 |
| 25+ | $2.220 |
| 50+ | $2.170 |
| 100+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC622VATCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AC2936
IC Output TypeDigital
Sensor Output TypeAnalogue
Sensing Accuracy Range0
Accuracy± 5°C
Sensing Accuracy Range± 1%
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case StyleTO-220
Sensor Case / PackageTO-220
No. of Pins5Pins
Supply Voltage Min4.5V
Supply Voltage Max18V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Output Type
Digital
Sensing Accuracy Range
0
Sensing Accuracy Range
± 1%
Measured Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case / Package
TO-220
Supply Voltage Min
4.5V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
Analogue
Accuracy
± 5°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
TO-220
No. of Pins
5Pins
Supply Voltage Max
18V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
Alternatives for TC622VAT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
