Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC850CPLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91AH9247
Product RangeSingle 15-Bit Multi-Slope ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.210 |
| 25+ | $47.250 |
Price for:Each
Minimum: 1
Multiple: 1
$48.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC850CPLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91AH9247
Product RangeSingle 15-Bit Multi-Slope ADCs
ADC ArchitectureMulti-Slope
Resolution15bit
Sampling Rate40SPS
No. of Channels1Channels
Input Channel TypeSingle Ended
Supply Voltage TypeDual (+/-)
InterfacesCMOS, Parallel, TTL
Supply Voltage Min-5V
ADC / DAC Case StyleDIP
Supply Voltage Max5V
IC Case / PackageDIP
No. of Pins40Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 15-Bit Multi-Slope ADCs
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Multi-Slope
Sampling Rate
40SPS
Input Channel Type
Single Ended
Interfaces
CMOS, Parallel, TTL
ADC / DAC Case Style
DIP
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
Resolution
15bit
No. of Channels
1Channels
Supply Voltage Type
Dual (+/-)
Supply Voltage Min
-5V
Supply Voltage Max
5V
No. of Pins
40Pins
Operating Temperature Min
0°C
Product Range
Single 15-Bit Multi-Slope ADCs
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
