Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoVSC3316YYPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AK8846
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.230 |
| 5+ | $103.040 |
| 10+ | $92.750 |
| 25+ | $89.380 |
| 50+ | $88.000 |
| 100+ | $85.910 |
Price for:Each
Minimum: 1
Multiple: 1
$107.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoVSC3316YYPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AK8846
Crosspoint Switch TypeDigital
I/O Compatibility-
Control Interface-
Supply Voltage Min-
Supply Voltage Max2.5V
IC Case / PackageFCBGA
No. of Pins196Pins
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Crosspoint Switch Type
Digital
Control Interface
-
Supply Voltage Max
2.5V
No. of Pins
196Pins
Operating Temperature Max
100°C
SVHC
No SVHC (15-Jan-2018)
I/O Compatibility
-
Supply Voltage Min
-
IC Case / Package
FCBGA
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:5A991C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
