Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoVSC8248YJH-02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AJ2890
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $277.090 |
| 5+ | $242.450 |
| 10+ | $200.890 |
| 25+ | $180.120 |
| 50+ | $166.260 |
| 100+ | $160.720 |
Price for:Each
Minimum: 1
Multiple: 1
$277.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoVSC8248YJH-02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AJ2890
Clock IC TypeClock & Data Recovery
Supply Voltage Min1.2V
Supply Voltage Max3.3V
No. of Outputs4Outputs
IC Case / PackageFCBGA
No. of Pins225Pins
Clock IC Case StyleFCBGA
Product Range-
IC Input TypeTTL
Operating Temperature Min0°C
Operating Temperature Max95°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clock IC Type
Clock & Data Recovery
Supply Voltage Max
3.3V
IC Case / Package
FCBGA
Clock IC Case Style
FCBGA
IC Input Type
TTL
Operating Temperature Max
95°C
Supply Voltage Min
1.2V
No. of Outputs
4Outputs
No. of Pins
225Pins
Product Range
-
Operating Temperature Min
0°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
