Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoVSC8489YJU-16Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AJ9129
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.050 |
| 5+ | $41.890 |
| 10+ | $40.680 |
| 25+ | $40.080 |
| 50+ | $39.760 |
| 100+ | $38.970 |
Price for:Each
Minimum: 1
Multiple: 1
$43.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoVSC8489YJU-16Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AJ9129
Device TypeSerDes PHY Switch
Supported StandardsIEEE 802.3ae
Supply Voltage Min950mV
Supply Voltage Max1.05V
IC Case / PackageFCBGA
No. of Pins196Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max110°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
SerDes PHY Switch
Supply Voltage Min
950mV
IC Case / Package
FCBGA
IC Mounting
Surface Mount
Operating Temperature Max
110°C
Product Range
-
Supported Standards
IEEE 802.3ae
Supply Voltage Max
1.05V
No. of Pins
196Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
