Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoWBZ351PE-ICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.21AM3843
Product RangeWBZ35x Series
Your Part Number
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.930 |
| 10+ | $6.930 |
| 100+ | $5.750 |
Price for:Each
Minimum: 1
Multiple: 1
$7.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoWBZ351PE-ICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.21AM3843
Product RangeWBZ35x Series
RF Modulation-
Data Rate Max2Mbps
Frequency Max2.5GHz
Sensitivity dBm-108dBm
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Module InterfaceADC, DAC, CVD, GPIO, I2C, LIN, PWM, QSPI, RS485, SPI, SWD, UART, USART
Supply Current49mA
Product RangeWBZ35x Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Modulation
-
Frequency Max
2.5GHz
Supply Voltage Min
1.9V
Module Interface
ADC, DAC, CVD, GPIO, I2C, LIN, PWM, QSPI, RS485, SPI, SWD, UART, USART
Product Range
WBZ35x Series
Data Rate Max
2Mbps
Sensitivity dBm
-108dBm
Supply Voltage Max
3.6V
Supply Current
49mA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
