Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT18KSF51272HZ-1G6K2Copy
Newark Part No.80AH7494
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT18KSF51272HZ-1G6K2Copy
Newark Part No.80AH7494
Memory Density4GB
Memory Speed1.6GHz
Module MemoryPC3-12800
Module Form Factor204-Pin DDR3L SDRAM SO-DIMM
Memory ApplicationNotebook SODIMM
Memory Configuration512M x 72bit
Supply Voltage Min1.283V
Supply Voltage Max1.45V
Supply Voltage Nom1.35V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory Density
4GB
Module Memory
PC3-12800
Memory Application
Notebook SODIMM
Supply Voltage Min
1.283V
Supply Voltage Nom
1.35V
Operating Temperature Max
70°C
SVHC
To Be Advised
Memory Speed
1.6GHz
Module Form Factor
204-Pin DDR3L SDRAM SO-DIMM
Memory Configuration
512M x 72bit
Supply Voltage Max
1.45V
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
