
Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.980 |
Product Information
Product Overview
MT29F2G01ABAGDWB-IT:G is a NAND flash memory. It is an SLC NAND flash memory device that provides a cost-effective non-volatile memory storage solution where pin count must be kept to a minimum. It is also an alternative solution to SPI NOR, offering superior write performance and cost per bit over SPI NOR. The hardware interface creates a low-pin-count device with a standard pinout that remains the same from one density to another and supports future upgrades to higher densities without board redesign. The serial electrical interface follows the industry-standard serial peripheral interface. New command protocols and registers are defined for SPI operation. The command set resembles common SPI-NOR command sets, modified to handle NAND-specific functions and additional new features.
- Single-level cell (SLC) technology
- User-selectable internal ECC supported, 8 bits/sector
- Advanced features: read page cache mode, read unique ID, read parameter page
- Device initialization: automatic device initialization after power-up
- Permanent block lock protection: OTP space: 10 pages one-time programmable NAND flash memory area
- Endurance: 100,000 PROGRAM/ERASE cycles, data retention: JESD47H-compliant
- Uncycled data retention: 10 years 24/7 at 85°C
- 8-pin U-PDFN (8mm x 6mm x 0.65mm) package
- Industrial operating temperature range from -40°C to +85°C
Technical Specifications
SLC NAND
2Gbit
2G x 1bit
SPI
UPDFN
133MHz
-
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
2Gbit
2G x 1bit
SPI
UPDFN
8Pins
133MHz
2.7V
3.3V
-40°C
3.3V SPI NAND Flash Memories
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
