Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT51J256M32HF-80:BCopy
Newark Part No.80AH8181
DRAM TypeGDDR5
DRAM Density8Gbit
Memory Density8Gbit
Memory Configuration256M x 32bit
DRAM Memory Configuration256M x 32bit
Clock Frequency-
Clock Frequency Max-
IC Case / PackageFBGA
Memory Case StyleFBGA
No. of Pins170Pins
Supply Voltage Nom1.5V
IC MountingSurface Mount
Access Time-
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCTo Be Advised
Technical Specifications
DRAM Type
GDDR5
Memory Density
8Gbit
DRAM Memory Configuration
256M x 32bit
Clock Frequency Max
-
Memory Case Style
FBGA
Supply Voltage Nom
1.5V
Access Time
-
Operating Temperature Max
95°C
SVHC
To Be Advised
DRAM Density
8Gbit
Memory Configuration
256M x 32bit
Clock Frequency
-
IC Case / Package
FBGA
No. of Pins
170Pins
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
