Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT53E1G64D4HJ-046 WT:CCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.25AK7964
Your Part Number
1,360 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $771.980 |
Price for:Each
Minimum: 1
Multiple: 1
$771.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E1G64D4HJ-046 WT:CCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.25AK7964
DRAM TypeMobile LPDDR4
Memory Density64Gbit
DRAM Density64Gbit
DRAM Memory Configuration1G x 64bit
Memory Configuration1G x 64bit
Clock Frequency2.133GHz
Clock Frequency Max2.133GHz
Memory Case StyleTFBGA
IC Case / PackageTFBGA
No. of Pins556Pins
Supply Voltage Nom1.1V
Access Time468ps
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT53E1G64D4HJ-046 WT:C is a 16Gb mobile low-powerDDR4 SDRAM with lowVDDQ. It is a high-speed, CMOS dynamic random-access memory device. This memory is internally configured with 2 channels or 1 channel ×16 I/O, each channel having 8-banks. It has programmable VSS (ODT) termination and single-ended CK and DQS support. This memory has directed per-bank refresh for concurrent bank operation and ease of command scheduling.
- Operating voltage is 1.10V (VDD2) 0.60V or 1.10V (VDDQ)
- 1Gig x 64 configuration, LPDDR4, 4die addressing
- Packaging style is 556-ball TFBGA
- Cycle time is 468ps at RL = 36/40
- Operating temperature range is –25°C to +85°C, C design
- Clock rate is 2133MHz, data rate per pin is 4266Mb/s
- Ultra-low-voltage core and I/O power supplies
- 16n prefetch DDR architecture, 8 internal banks per channel for concurrent operation
- Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
- Programmable READ and WRITE latencies (RL/WL), selectable output drive strength (DS)
Technical Specifications
DRAM Type
Mobile LPDDR4
DRAM Density
64Gbit
Memory Configuration
1G x 64bit
Clock Frequency Max
2.133GHz
IC Case / Package
TFBGA
Supply Voltage Nom
1.1V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
64Gbit
DRAM Memory Configuration
1G x 64bit
Clock Frequency
2.133GHz
Memory Case Style
TFBGA
No. of Pins
556Pins
Access Time
468ps
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
