Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTA18ASF2G72HZ-2G6E1Copy
Newark Part No.80AH6973
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA18ASF2G72HZ-2G6E1Copy
Newark Part No.80AH6973
Memory Density16GB
Memory Speed1333MHz
Module MemoryPC4-2666
Module Form Factor260-Pin DDR4 SDRAM SO-DIMM
Memory ApplicationNotebook SODIMM
Memory Configuration2G x 72bit
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Supply Voltage Nom1.2V
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory Density
16GB
Module Memory
PC4-2666
Memory Application
Notebook SODIMM
Supply Voltage Min
1.14V
Supply Voltage Nom
1.2V
Operating Temperature Max
95°C
SVHC
To Be Advised
Memory Speed
1333MHz
Module Form Factor
260-Pin DDR4 SDRAM SO-DIMM
Memory Configuration
2G x 72bit
Supply Voltage Max
1.26V
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
