Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTA18ASF2G72PKTZ-3G2E1Copy
Newark Part No.80AH6978
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA18ASF2G72PKTZ-3G2E1Copy
Newark Part No.80AH6978
Memory Density16GB
Memory Speed1MHz
Module MemoryPC4-3200
Module Form Factor288-Pin DDR4 SDRAM Mini-RDIMM
Memory ApplicationServer MiniRDIMM
Memory Configuration2G x 72bit
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Supply Voltage Nom1.2V
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory Density
16GB
Module Memory
PC4-3200
Memory Application
Server MiniRDIMM
Supply Voltage Min
1.14V
Supply Voltage Nom
1.2V
Operating Temperature Max
95°C
SVHC
To Be Advised
Memory Speed
1MHz
Module Form Factor
288-Pin DDR4 SDRAM Mini-RDIMM
Memory Configuration
2G x 72bit
Supply Voltage Max
1.26V
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
