Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MTA9ASF2G72PZ-3G2F1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 80AJ9950 |
| Your Part Number |
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2,070.960 |
Price for:Each
Minimum: 1
Multiple: 1
$2,070.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MTA9ASF2G72PZ-3G2F1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 80AJ9950 |
| Memory Density | 16GB |
| Memory Speed | - |
| Module Memory | PC4-3200 |
| Module Form Factor | 288-Pin DDR4 RDIMM |
| Memory Application | Server RDIMM |
| Memory Configuration | 2G x 72bit |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Supply Voltage Nom | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 95°C |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
MTA9ASF2G72PZ-3G2F1 is a DDR4 SDRAM RDIMM.
- Fast data transfer rate: PC4-2933, PC4-3200
- Supports ECC error detection and correction
- Data bus inversion (DBI) for data bus
- Single-rank, 16 internal banks; 4 groups of 4 banks each
- 16GB density
- 2 Gig x 72 configuration
- 25.6GB/s module bandwidth
- 0.625ns at CL = 22 (DDR4-3200) frequency/CAS latency
- 288-pin, registered dual in-line memory module (RDIMM)
- 0°C ≤ TOPER ≤ 95°C commercial operating temperature
Technical Specifications
| Memory Density | 16GB |
|---|---|
| Module Memory | PC4-3200 |
| Memory Application | Server RDIMM |
| Supply Voltage Min | - |
| Supply Voltage Nom | - |
| Operating Temperature Max | 95°C |
| SVHC | No SVHC (17-Jan-2023) |
| Memory Speed | - |
|---|---|
| Module Form Factor | 288-Pin DDR4 RDIMM |
| Memory Configuration | 2G x 72bit |
| Supply Voltage Max | - |
| Operating Temperature Min | 0°C |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
