Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFC64GAPALGT-AITCopy
Newark Part No.80AH7161
Product Range3.3V eMMC NAND Flash Memories
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC64GAPALGT-AITCopy
Newark Part No.80AH7161
Product Range3.3V eMMC NAND Flash Memories
Flash Memory TypeeMMC NAND
Memory Size512Gbit
Memory Density512Gbit
Flash Memory Configuration64G x 8bit
Memory Configuration64G x 8bit
IC Interface TypeParallel
InterfacesParallel
Memory Case StyleWFBGA
IC Case / PackageWFBGA
No. of Pins153Pins
Clock Frequency Max200MHz
Clock Frequency200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V eMMC NAND Flash Memories
SVHCTo Be Advised
Technical Specifications
Flash Memory Type
eMMC NAND
Memory Density
512Gbit
Memory Configuration
64G x 8bit
Interfaces
Parallel
IC Case / Package
WFBGA
Clock Frequency Max
200MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Size
512Gbit
Flash Memory Configuration
64G x 8bit
IC Interface Type
Parallel
Memory Case Style
WFBGA
No. of Pins
153Pins
Clock Frequency
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3.3V eMMC NAND Flash Memories
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
