Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDDAK240TCB-1AR1ZABYYCopy
Newark Part No.80AH7228
Product Range5100 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDDAK240TCB-1AR1ZABYYCopy
Newark Part No.80AH7228
Product Range5100 Series
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity240GB
Flash Memory TypeTLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed540MB/s
Sequential Write Speed250MB/s
Random Read up to Speed78000
Random Write up to Speed26000
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range5100 Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
TLC NAND
Sequential Read Speed
540MB/s
Random Read up to Speed
78000
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Form Factor
2.5 Inch
Memory Capacity
240GB
Encryption Type
AES 256-bit
Sequential Write Speed
250MB/s
Random Write up to Speed
26000
Operating Temperature Min
0°C
Product Range
5100 Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
