Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFDDAK480TGB-1BC1ZABYYCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.48AK5358
Product Range5400 MAX Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3,045.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3,045.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDDAK480TGB-1BC1ZABYYCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.48AK5358
Product Range5400 MAX Series
Drive TypeExternal
Form Factor2.5 Inch, 7 mm
InterfacesSATA 6 Gb/s
Memory Capacity480GB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed540MB/s
Sequential Write Speed520MB/s
Random Read up to Speed95000
Random Write up to Speed58000
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range5400 MAX Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Drive Type
External
Interfaces
SATA 6 Gb/s
Flash Memory Type
3D TLC NAND
Sequential Read Speed
540MB/s
Random Read up to Speed
95000
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Form Factor
2.5 Inch, 7 mm
Memory Capacity
480GB
Encryption Type
Non-Encrypted
Sequential Write Speed
520MB/s
Random Write up to Speed
58000
Operating Temperature Min
0°C
Product Range
5400 MAX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
