Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDHBK1T0TDQ-1AT12ATYYCopy
Newark Part No.80AH7443
Product Range2100AT Series
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDHBK1T0TDQ-1AT12ATYYCopy
Newark Part No.80AH7443
Product Range2100AT Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2230
InterfacesPCI Express 3.0 (x4), NVMe
Memory Capacity1TB
Flash Memory TypeTLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed2000MB/s
Sequential Write Speed1800MB/s
Random Read up to Speed200000
Random Write up to Speed130000
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range2100AT Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Drive Type
Internal
Interfaces
PCI Express 3.0 (x4), NVMe
Flash Memory Type
TLC NAND
Sequential Read Speed
2000MB/s
Random Read up to Speed
200000
Supply Voltage Nom
-
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Form Factor
M.2 2230
Memory Capacity
1TB
Encryption Type
AES 256-bit
Sequential Write Speed
1800MB/s
Random Write up to Speed
130000
Operating Temperature Min
-40°C
Product Range
2100AT Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
