Print Page
Product Information
ManufacturerMICRONEL
Manufacturer Part NoF62MM-005GK-0Copy
Newark Part No.19M0178
Product RangeF62MM
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage5VDC
Fan Frame Size62mm
External Depth15mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial12.72CFM
Flow Rate - Metric360l/min
Air Flow - CFM12.72CFM
Noise Rating28dBA
Power Rating840mW
Rated Speed3450rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating168mA
IP RatingIP55
IP RatingIP55
Air Flow - m3/min0.36m³/min
Product RangeF62MM
SVHCTo Be Advised
Product Overview
These low voltage ultra slim fans are brushless, so are very quiet. They are made of glass-fibre in a reinforced plastic housing and are reverse polarity protected.
- Life expectancy ≥30,000 hours (sleeved bearings (SB) and ball bearings (BB))
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
62mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
360l/min
Noise Rating
28dBA
Rated Speed
3450rpm
Current Rating
168mA
IP Rating
IP55
Product Range
F62MM
Fan Frame Type
Square
Supply Voltage
5VDC
External Depth
15mm
Flow Rate - Imperial
12.72CFM
Air Flow - CFM
12.72CFM
Power Rating
840mW
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
IP55
Air Flow - m3/min
0.36m³/min
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

