Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC44005A6W-BNMLWI-V3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45AM4021
Your Part Number
30 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.280 |
| 5+ | $49.870 |
| 10+ | $47.440 |
| 25+ | $44.970 |
| 50+ | $42.290 |
| 100+ | $41.500 |
Price for:Each
Minimum: 1
Multiple: 1
$52.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC44005A6W-BNMLWI-V3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45AM4021
Character Count x Line40 x 4
Display AppearanceWhite on Blue
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeTransmissive
Character Size4.89mm
LCD Display TypeBlue STN
Module Size190mm x 54mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Character Count x Line
40 x 4
Logic Voltage
5V
Display Mode
Transmissive
LCD Display Type
Blue STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
White on Blue
Font Set
English, Japanese
Character Size
4.89mm
Module Size
190mm x 54mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
