Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $125.620 |
5+ | $122.660 |
10+ | $119.570 |
25+ | $118.020 |
96+ | $116.520 |
144+ | $110.450 |
Price for:Each
Minimum: 1
Multiple: 1
$125.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0340AISC-MIPI
Newark Part No.80AK4954
Display Size3.4"
Resolution800 x 800 Pixels
VGA Size-
Display OrientationRound
Display AppearanceRGB
Logic Voltage3V
Display Brightness350cd/m²
TouchscreenCapacitive Touch
Module Size99mm x 96.6mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout39 Way FFC
Product Range-
Technical Specifications
Display Size
3.4"
VGA Size
-
Display Appearance
RGB
Display Brightness
350cd/m²
Module Size
99mm x 96.6mm
Operating Temperature Max
70°C
Product Range
-
Resolution
800 x 800 Pixels
Display Orientation
Round
Logic Voltage
3V
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
39 Way FFC
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate