Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0350D18ISR-RGBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45AM4025
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.030 |
| 5+ | $48.420 |
| 10+ | $45.770 |
| 25+ | $43.060 |
| 84+ | $40.160 |
| 126+ | $39.300 |
| 252+ | $38.030 |
Price for:Each
Minimum: 1
Multiple: 1
$51.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0350D18ISR-RGBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45AM4025
Display Size3.5"
Resolution320 x 240 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness300cd/m²
TouchscreenResistive Touch
Module Size76.84mm x 63.84mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Display Pinout40 Way FFC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
3.5"
VGA Size
-
Display Appearance
RGB
Display Brightness
300cd/m²
Module Size
76.84mm x 63.84mm
Operating Temperature Max
85°C
Product Range
-
Resolution
320 x 240 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Touchscreen
Resistive Touch
Operating Temperature Min
-30°C
Display Pinout
40 Way FFC
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
