Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6596Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN0896
Your Part Number
4 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.070 |
Price for:Each
Minimum: 1
Multiple: 1
$14.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6596Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN0896
DC Motor TypeBrushed
Supply Voltage VDC24V
Torque Max195.6mN-m
Power Rating22.7W
Motor Size38mm
External Length81mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Motor Type
Brushed
Torque Max
195.6mN-m
Motor Size
38mm
Product Range
-
Supply Voltage VDC
24V
Power Rating
22.7W
External Length
81mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
