Print Page
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.840 |
| 5+ | $39.880 |
| 10+ | $37.920 |
| 25+ | $36.140 |
| 50+ | $34.020 |
| 100+ | $32.130 |
Price for:Each
Minimum: 1
Multiple: 1
$42.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILESTEK
Manufacturer Part No10-06567Copy
Newark Part No.47X3001
Connector TypeTwinaxial
Connector Body StyleStraight Bulkhead Jack
Contact GenderSocket
Polarity-
Connector MountingPanel Mount
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
Twinaxial
Contact Gender
Socket
Connector Mounting
Panel Mount
SVHC
Lead (25-Jun-2025)
Connector Body Style
Straight Bulkhead Jack
Polarity
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
