
| Quantity | Price |
|---|---|
| 1+ | $847.610 |
| 5+ | $741.660 |
| 10+ | $614.510 |
| 25+ | $550.950 |
| 50+ | $508.570 |
Product Information
Product Overview
M18™ SWITCH TANK™ 4-gallon backpack sprayer delivers the industry’s first interchangeable tank design with no manual pumping. The 4-Gallon Sprayer is made up of two components – the M18™ SWITCH TANK™ Powered Base and the SWITCH TANK™ 4-Gallon Sprayer Tank Assembly. The Powered Base includes the motor, battery compartment and REDLINK™ electronics, while the interchangeable Tank Assembly includes the pump, hose and wand. The isolated pump, hose and wand design allows you to add on tank assemblies for different spraying applications, eliminating cross-chemical contamination. The Powered Base is also compatible with the SWITCH TANK™ 4-Gallon Concrete Sprayer (49-16-28CS) and 4-Gallon Water Supply (49-16-28WS) Tank Assemblies. Our M18™ SWITCH TANK™ 4-Gallon Backpack Sprayer is part of the M18™ system which is fully compatible with over 175 tools.
- Add-on and interchange tank assembly to eliminate cross-chemical contamination
- Instant, constant and adjustable pressure for ultimate control
- Up to 120 PSI & 25' spray distance
- Run-time up to 12 tanks per charge with M18™ REDLITHIUM™ XC3.0 battery
- Critical seals Viton® for increased durability against chemicals
- Dual diaphragm pump for longer pump life
- Wide mouth opening and strainer for easier, debris free pouring
- Wide straps for comfort during extended duty cycles
- Transport handle for convenient transport and storage
Contents
1 x M18™ SWITCH TANK™ Powered Base (2820-20), 1 x SWITCH TANK™ 4-Gallon Sprayer Tank Assembly (49-16-28PS), 1 x Stainless Steel Wand, 1 x Adjustable Nozzle, 1 x Fan Nozzle, 1 x Angled Nozzle Adaptor.
Technical Specifications
M18 SWITCH TANK Powered Base (2820-20), 49-16-28PS, SS Wand, Adj/Fan Nozzle, Angled Nozzle Adaptor
To Be Advised
M18 SWITCH TANK Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
