Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No293-831-30Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45X8667
Product Range293 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $249.980 |
| 5+ | $235.720 |
| 10+ | $225.100 |
| 25+ | $211.910 |
| 50+ | $197.970 |
Price for:Each
Minimum: 1
Multiple: 1
$249.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No293-831-30Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45X8667
Product Range293 Series
Technical Datasheet
Measuring Range Max1"
Graduations-
Accuracy0.0001"
No. of Anvils-
Product Range293 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
293-831-30 is a cost-effective Mitutoyo digital micrometer. The highly stable frame incorporates a heat shield to preserve accuracy over extended measuring sessions. A ratchet stop guarantees repeatable measurement. It approximately 2.4-year span of battery life has been achieved, thus reducing the inconvenience of replacing the battery.
- Simple design, such as not incorporating data output, achieves low cost
- Provided only with an origin-set button for easy origin setting
- 0 to 1" range, .00005inch resolution, 1 battery SR-44 power supply
- Accuracy is ±.0001inch, with ratchet thimble constant-force device
- 5 to 10N measuring force range, electromagnetic induction type rotary sensor measuring system
- SR44 (1 pc), 938882, for initial operational checks (standard accessory) battery
- Approx. 2.4 years under normal use battery life
- LCD, character height 7.5mm display, ø 6.35mm, spindle pitch 0.635mm measuring spindle
- Thimble and sleeve satin chrome finish, ø18mm scale
- Auto power OFF after 20 minimum non use
Contents
Cost-effective Mitutoyo digital micrometer, Key, 1 battery, Certificate of inspection.
Technical Specifications
Measuring Range Max
1"
Accuracy
0.0001"
Product Range
293 Series
Graduations
-
No. of Anvils
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
