Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoCA120/195-VCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AK8758
Product RangeCA120 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.690 |
| 5+ | $47.460 |
| 10+ | $45.200 |
| 25+ | $42.900 |
| 50+ | $40.440 |
| 100+ | $39.700 |
| 250+ | $38.610 |
Price for:Each
Minimum: 1
Multiple: 1
$49.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoCA120/195-VCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AK8758
Product RangeCA120 Series
Connector to ConnectorSMA Plug to SMA Jack
Cable Length - Imperial120"
Cable Length - Metric3.05m
Coaxial Cable TypeRF-195
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket Color-
Product RangeCA120 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Jack
Cable Length - Metric
3.05m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CA120 Series
Cable Length - Imperial
120"
Coaxial Cable Type
RF-195
Connector Type B
SMA Jack
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
