Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoLTMG708-3C3C3J3J3J3J2C-WHT-180Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.81AK0366
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $418.640 |
| 5+ | $413.750 |
| 10+ | $409.000 |
| 25+ | $389.800 |
Price for:Each
Minimum: 1
Multiple: 1
$418.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoLTMG708-3C3C3J3J3J3J2C-WHT-180Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.81AK0366
Frequency Min1.71GHz
Frequency Max6GHz
Antenna MountingRP SMA / SMA Connector
Gain4dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
GNSS / GPS / Glonass / Galileo / BeiDou / MIMO / LTE / Cellular / CBRS / QZSS
Frequency Max
6GHz
Gain
4dBi
Input Power
10W
Antenna Polarization
-
SVHC
To Be Advised
Frequency Min
1.71GHz
Antenna Mounting
RP SMA / SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
