Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoNXD-W-7CX4-BLK-12Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.81AK0537
Product RangeNexus Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $168.550 |
| 5+ | $164.850 |
| 10+ | $161.140 |
| 25+ | $159.290 |
| 50+ | $157.440 |
| 100+ | $150.030 |
Price for:Each
Minimum: 1
Multiple: 1
$168.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoNXD-W-7CX4-BLK-12Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.81AK0537
Product RangeNexus Series
Antenna TypeWiFi 6E / IoT / MIMO
Frequency Min4.9GHz
Frequency Max7.2GHz
Antenna MountingSMA Connector
Gain4dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeNexus Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi 6E / IoT / MIMO
Frequency Max
7.2GHz
Gain
4dBi
Input Power
10W
Antenna Polarization
Vertical
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Nexus Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
