Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE50M-02Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AN7405
Product RangeAE50M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.710 |
| 5+ | $24.320 |
| 10+ | $22.690 |
| 25+ | $21.150 |
| 50+ | $19.460 |
| 100+ | $18.330 |
| 250+ | $16.840 |
Price for:Each
Minimum: 1
Multiple: 1
$25.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE50M-02Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AN7405
Product RangeAE50M Series
Tones-
Sound Pressure Level (SPL)101dBA
Resonant Frequency2.8kHz
Transducer MountingWire Leads
Drive Circuit-
Capacitance-
Lead Wire-
IP RatingIP67
IP RatingIP67
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 30VDC
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeAE50M Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tones
-
Resonant Frequency
2.8kHz
Drive Circuit
-
Lead Wire
-
IP Rating
IP67
Operating Voltage Range
6VDC to 30VDC
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Sound Pressure Level (SPL)
101dBA
Transducer Mounting
Wire Leads
Capacitance
-
IP Rating
IP67
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
AE50M Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
