Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-MINI-02-04Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AN7907
Product RangeLED-MINI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.980 |
| 5+ | $54.840 |
| 10+ | $53.370 |
| 25+ | $52.400 |
| 50+ | $50.090 |
| 100+ | $45.450 |
| 250+ | $41.170 |
Price for:Each
Minimum: 1
Multiple: 1
$59.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-MINI-02-04Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AN7907
Product RangeLED-MINI Series
Module Lens ColourGreen
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeContinuous, Flashing
Lens Diameter30mm
Product RangeLED-MINI Series
IP / NEMA RatingIP65
Power Rating-
External Height42mm
Operating Temperature Min-25°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
24V
Lens Diameter
30mm
IP / NEMA Rating
IP65
External Height
42mm
Operating Temperature Max
60°C
Supply Voltage VAC
-
Visual Signal Type
Continuous, Flashing
Product Range
LED-MINI Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
