Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300150049Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06H7506
Product RangeMini-Change 130015 Series
Also Known As3R1006A20F060
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 12+ | $103.660 |
| 25+ | $100.210 |
| 50+ | $96.750 |
| 100+ | $91.910 |
Price for:Each
Minimum: 12
Multiple: 12
$1,243.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300150049Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06H7506
Product RangeMini-Change 130015 Series
Also Known As3R1006A20F060
Connector to ConnectorCircular Plug to Free End
Connector Type ACircular 10 Position Plug
Connector Type AMini-Change Plug
Connector Type BPigtail
Connector Type BFree End
No. of Positions10 Positions
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket Color-
Product RangeMini-Change 130015 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Free End
Connector Type A
Mini-Change Plug
Connector Type B
Free End
Cable Length - Imperial
6ft
Jacket Color
-
SVHC
To Be Advised
Connector Type A
Circular 10 Position Plug
Connector Type B
Pigtail
No. of Positions
10 Positions
Cable Length - Metric
1.83m
Product Range
Mini-Change 130015 Series
Technical Docs (2)
Alternatives for 1300150049
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
