Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173107-0184Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26AH0450
Product Range173107
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.850 |
| 10+ | $8.000 |
| 25+ | $7.700 |
| 50+ | $7.370 |
| 100+ | $7.010 |
| 250+ | $6.790 |
| 500+ | $6.550 |
| 1000+ | $5.860 |
Price for:Each
Minimum: 1
Multiple: 1
$8.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0184Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26AH0450
Product Range173107
No. of Positions21Positions
Connector Shell SizeDC
Product Range173107
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
21Positions
Product Range
173107
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Connector Shell Size
DC
Gender
Receptacle
For Use With
Molex High Power, High Voltage, Pneumatic Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
