Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173111-0082Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79AK3827
Product Range173111 Series
Your Part Number
74 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.790 |
| 5+ | $14.050 |
| 10+ | $13.310 |
| 25+ | $12.940 |
| 50+ | $12.090 |
| 100+ | $11.250 |
| 250+ | $10.920 |
Price for:Each
Minimum: 1
Multiple: 1
$14.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173111-0082Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79AK3827
Product Range173111 Series
Product Range173111 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Diecast Body
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
180°
SVHC
Lead (04-Feb-2026)
D Sub Shell Size
DA
Connector Body Material
Zinc Diecast Body
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
