Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173114-0314Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AK1629
Product Range173114 Series
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.720 |
| 5+ | $20.290 |
| 10+ | $19.950 |
| 25+ | $19.760 |
| 50+ | $19.570 |
| 100+ | $19.390 |
| 250+ | $19.200 |
Price for:Each
Minimum: 1
Multiple: 1
$20.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0314Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AK1629
Product Range173114 Series
Product Range173114 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Diecast Body
SVHCTo Be Advised
Technical Specifications
Product Range
173114 Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DB
Connector Body Material
Zinc Diecast Body
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
